| EU RoHS | Compliant |
| Part Status | Active |
| HTS | 8525.60.10.50 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Module |
| Protocols Supported | Bluetooth v2.0/Bluetooth v2.1 + EDR |
| Processing Unit Type | Microcontroller |
| Maximum Data Rate (Mbps) | 3 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2485 |
| Solutions | M2M |
| Typical Sensitivity (dBm) | -88 |
| Interface Type | SPI/UART/USB |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Antenna Mounting | PCB |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tray |
| Special Features | USB |
| Mounting | Through Hole |
| Package Height | 6.7 |
| Package Width | 29 |
| Package Length | 30 |
| PCB changed | 12 |
| Pin Count | 12 |