| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 27 |
| Coil Resistance (Ohm) | 900 |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage (V) | 400 |
| Maximum Switching Current (A) | 8 |
| Maximum Switching Power | 2kVA |
| Operate Time (ms) | 7 |
| Release Time (ms) | 3 |
| Electrical Life (Operations) | 100000 |
| Mechanical Life (Operations) | 10000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | DIP |
| Product Length (mm) | 29 |
| Product Depth (mm) | 12.4 |
| Product Height (mm) | 25 |