Diotec Semiconductor AG4.6SM6Z33A-AQTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 33V 4.6KW 2-Pin(1+Tab) DO-218AB Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 36.7 | |
| 53.3 | |
| 33 | |
| 86 | |
| 10 | |
| 5 | |
| 4600 | |
| -50 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 5 mm |
| Package Width | 8.4 mm |
| Package Length | 13.5 mm |
| PCB changed | 1 |
| Tab | Tab |
| Supplier Package | DO-218AB |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

