TE Connectivity4-794626-2Connector Headers and PCB Receptacles
Conn Wire to Board HDR 12Power POS 3mm Solder RA Side Entry SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| 3 | |
| 5/Contact | |
| 250VDC|250VAC | |
| 20 | |
| -40 | |
| 105 | |
| Reel | |
| 22 | |
| 8.67 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

