TE Connectivity4-6609089-7Power Line Filters
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 16 | |
| 250VAC | |
| Panel Mount | |
| Faston | |
| -10 | |
| 40 | |
| 37.8 | |
| 37.8 | |
| 72.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

