TE Connectivity4-521097-2Connector Terminals
Quick Disconnect Terminal 10-12AWG Brass Yellow M 23.75mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Crimp | |
| 5.14 | |
| Straight | |
| Tin | |
| 10-12 | |
| 600V | |
| -40 | |
| 110 | |
| Nylon | |
| Reel|Strip | |
| 23.75 | |
| 13.26 | |
| 6.35x0.81 | |
| Yellow | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

