TE Connectivity4-292156-6Connector Headers and PCB Receptacles
Conn Coupler Header M/M 5 POS 2mm ST Panel Mount Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Coupler Header | |
| M/M | |
| 5 | |
| 1 | |
| 2 | |
| Straight | |
| Center Key | |
| 4/Contact | |
| 125VDC|125VAC | |
| -40 | |
| 105 | |
| Bag|Box | |
| 17.9 | |
| 12 | |
| 6.8 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

