TE Connectivity4-2333393-3Cable Assembly Other
Cable Assembly Round 1m 30AWG QSFP28 to QSFP28 38 to 38 POS M-M
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Round | |
| 38 to 38 | |
| M-M | |
| QSFP28 | |
| QSFP28 | |
| 1 | |
| 30 | |
| Black | |
| 3.5VDC | |
| 0 | |
| 70 | |
| 0.5/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

