TE Connectivity4-2271014-0Connector Backplane
Eurocard Connectors, Receptacle, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 32 Column
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| M | |
| 96 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5/Contact | |
| 1000VDC | |
| -55 | |
| 105 | |
| Carton | |
| Board Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

