| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 3K |
| Tolerance | 5% |
| Maximum Voltage Rating (V) | 750 |
| Power Rating (W) | 9 |
| Technology | Metal Oxide |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 200 |
| Temperature Coefficient (ppm/°C) | ±350 |
| Temperature Range @ Derated Power (°C) | 70 to 235 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | Yes |
| Case Style | Epoxy Resin |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Packaging | Box |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 8.5 |
| Product Length (mm) | 54 |
| Lead Diameter (mm) | 0.75 |
| Lead Length (mm) | 38 |
| Mounting | Through Hole |