TE Connectivity4-216093-0Connector Headers and PCB Receptacles
Conn IDC Connector HDR 40 POS 2.54mm IDT RA Side Entry Thru-Hole Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| HDR | |
| 40 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1/Contact | |
| 250VAC | |
| 30 | |
| -65 | |
| 105 | |
| Loose | |
| 55.88 | |
| 6.7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

