TE Connectivity4-2103015-1Connector Discrete Wire Housing
Conn Housing RCP 2 POS 10.4mm Crimp ST Cable Mount Orange
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 10.4 | |
| Straight | |
| 850VDC | |
| -40 | |
| 120 | |
| IP6K9K | |
| 55.3 | |
| 55.3 | |
| 27.61 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

