TE Connectivity4-1971906-4Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8Power POS 3.3mm Solder ST Top Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 3.3 | |
| Straight | |
| 5.2 | |
| 4/Contact | |
| 250VDC|250VAC | |
| 500 | |
| 20 | |
| -30 | |
| 105 | |
| 30 | |
| Tray | |
| 15.3 | |
| 11.6 | |
| 3.18 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

