TE Connectivity4-1971793-1Connector Discrete Wire Housing
Conn Housing PL 4 POS 2.5mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 50VDC|50VAC | |
| 500 | |
| -30 | |
| 105 | |
| 30 | |
| Bag | |
| 10.7 | |
| 5.88 | |
| 10.4 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

