TE Connectivity4-1761183-1Connector Telephone and Telecom
Conn SDL RCP 4 POS 1.27mm Solder ST Thru-Hole 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SDL | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| 4 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 42.2VDC|30VAC | |
| -20 | |
| 80 | |
| Single | |
| 27.94 | |
| 14.12 | |
| 16.89 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

