| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 52.52 | |
| 190 | |
| 1 Form X | |
| Sealed | |
| Continuous | |
| 1.2VDC | |
| 12 | |
| 461 | |
| SPST-NO-DM | |
| 900 | |
| 100 | |
| Side Mount | |
| Wire Lead | |
| 2 | |
| 26 | |
| 8VDC | |
| -40 | |
| 85 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

