Reduced Price
TE Connectivity4-1617806-5Power Relays
Power Relay 115VAC 25A 3PST-NO-DM(37.2mm 63.5mm 61.2mm) Bracket
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3PST-NO-DM | |
| 3 Form X | |
| 115 | |
| 115/200 | |
| 25 | |
| 25 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Bracket Mount | |
| Screw Terminal | |
| 8 | |
| -70 | |
| 125 | |
| 37.2 | |
| 63.5 | |
| 61.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

