| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.50 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 26.5 |
| Coil Current (mA) | 8.03 |
| Coil Resistance (Ohm) | 3.3K |
| Maximum Pick-Up Voltage | 14VDC |
| Minimum Dropout Voltage | 1.4VDC |
| Maximum DC Switching Voltage (V) | 28 |
| Maximum Switching Current (A) | 1 |
| Operate Time (ms) | 4 |
| Release Time (ms) | 2 |
| Electrical Life (Operations) | 100000 |
| Relay Construction | Non-Latching |
| Mounting | Socket |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| Seal | Hermetic Seal |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Product Length (mm) | 9.4 |
| Product Height (mm) | 9.53 |