TE Connectivity4-1609037-2Power Line Filters
Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| EMI/RFI | |
| 20 | |
| 0.005 | |
| 250VAC | |
| 6 | |
| 4.4 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| -10 | |
| 40 | |
| 52.6 | |
| 153.2 | |
| 57.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

