TE Connectivity4-1564407-1Connector Discrete Wire Housing
Conn Housing PL 16 POS 6mm/4mm Crimp ST Panel Mount Blue Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 16 | |
| 2 | |
| Crimp | |
| 6/4 | |
| Straight | |
| 40 | |
| 42VDC | |
| -40 | |
| 140 | |
| Box | |
| 62.5 | |
| 48.1 | |
| 39.8 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

