TE Connectivity4-1437564-1Switch Toggle
Switch Toggle ON OFF ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Short Bat Lever | |
| SPDT | |
| ON OFF ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 30 | |
| 60000 | |
| 60000 | |
| 4.29 | |
| 1 | |
| PC Mount | |
| PC Pins | |
| 3 | |
| 2.01 | |
| 2.54 | |
| O-Ring/Terminals | |
| Actuator/Terminals | |
| O-Ring/N/A | |
| Straight | |
| -30 | |
| 85 | |
| Tiny | |
| 8.13 | |
| 4.32 | |
| 4.95 | |
| 8.13 | |
| 8.13 | |
| 4.95 | |
| 17.76 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

