TE Connectivity4-1415053-1Power Relays
Power Relay 24VDC 8A 3PST-NO/SPST-NC(40.1mm 13.1mm 16.6mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| Special Features | Force Guided Relay |
| 3PST-NO|SPST-NC | |
| 3 Form A|1 Form B | |
| 24 | |
| 33.33 | |
| 720 | |
| 18VDC | |
| 2.4VDC | |
| 400 | |
| 8 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 10 | |
| -25 | |
| 70 | |
| DIP | |
| 16 | |
| 40.1 | |
| 13.1 | |
| 16.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

