Cinch Connectivity Solutions4140Connector Terminal Blocks
Conn Barrier Strip 8 POS 9.53mm Screw ST Panel Mount 15A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 8 | |
| 9.53 | |
| 2 | |
| 4 | |
| Screw | |
| Straight | |
| 15 | |
| 250VAC | |
| -48 | |
| 148 | |
| 54.78 | |
| 28.58 | |
| Black | |
| Panel Mount |
This barrier strip 4140 PCB terminal block developed by Cinch Connectors will mend different gage wires together. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. Its pitch is 9.53 mm. It has a straight body orientation. 4140 is housed in phenolic. This device has a maximum current rating of 15 A. Its wire is 16 AWG. It uses the screw termination method. This product is 28.58 mm tall. This quick disconnect terminal has an operating temperature of -48 to 148 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

