TE Connectivity4-1393234-8Power Relays
Power Relay 6VDC 8A DPDT(29mm 12.6mm 25.5mm) THT
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 6 | |
| 88.2 | |
| 68 | |
| 4.2VDC | |
| 0.6VDC | |
| 400 | |
| 8 | |
| 2kVA | |
| 9 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -40 | |
| 70 | |
| Dust Cover | |
| 18 | |
| 29 | |
| 12.6 | |
| 25.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

