TE Connectivity4-1393222-6Power Relays
Power Relay 24VDC 8A SPST-NO(28.6mm 10mm 15mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 10.57 | |
| 2.27K | |
| 16.3VDC | |
| 2.4VDC | |
| 400 | |
| 8 | |
| 2kVA | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 85 | |
| 11 | |
| 28.6 | |
| 10 | |
| 15 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

