TE Connectivity3VSK3Power Line Filters
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| RFI | |
| 3 | |
| 0.7 | |
| 250VAC | |
| 1 | |
| Flange Mount | |
| Wire Lead | |
| -10 | |
| 40 | |
| 65 | |
| 52.6 | |
| 29.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

