Micro Commercial Components3SMBJ5932B-TPZener
Diode Zener Single 20V 5% 3000mW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 20 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 18.7 | |
| 1 | |
| 14 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 0.099 | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.85(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
This 3SMBJ5932B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 18.7 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 3000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

