Micro Commercial Components3SMAJ5953B-TPZener

Diode Zener Single 150V 5% 3000mW 2-Pin SMA T/R

This 3SMAJ5953B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 3000 mW. This device has a maximum regulator current of 20 mA. Its test current is 2.5 mA. Its maximum leakage current is 1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 150 V and a voltage tolerance of 5%.

7,500 parts: Ships in 2 days

    Total$681.00Price for 7500

    • (7500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2536+
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 7,500 parts
      • Price: $0.0908

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.