Micro Commercial Components3SMAJ5920B-TPZener
Diode Zener Single 6.2V 5% 3000mW 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 5% | |
| 3000 | |
| 60.5 | |
| 5 | |
| 482 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) |
| Package Width | 2.92(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this 3SMAJ5920B-TP zener diode from Micro Commercial Components is exactly what you need. This device has a maximum regulator current of 482 mA. Its test current is 60.5 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 3000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

