Micro Commercial Components3SMAJ5919B-TPZener

Diode Zener Single 5.6V 5% 3000mW 2-Pin SMA T/R

This 3SMAJ5919B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 5 μA. Its maximum power dissipation is 3000 mW. Its test current is 66.9 mA. This device has a maximum regulator current of 534 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 7500 Minimum 7500
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.1371
    1. 7500+$0.1371
    2. 15000+$0.1342
    3. 30000+$0.1341
    4. 45000+$0.1328
    5. 60000+$0.1314
    6. 75000+$0.1287
    7. 120000+$0.1279
    8. 150000+$0.1278
    9. 240000+$0.1276

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.