Toshiba3SK126-Y(TE85L,F)RF FETs
Trans RF FET N-CH 15V 0.03A 4-Pin(3+Tab) 2-3J1A T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Si | |
| Single Dual Gate | |
| Depletion | |
| N | |
| 1 | |
| 15 | |
| ±9 | |
| 0.03 | |
| 4.25@6V | |
| 150 | |
| 25 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.5 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | 2-3J1A |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
