| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| GaP | |
| Circular | |
| Green Diffused | |
| Top Mount | |
| 50mcd | |
| 568 | |
| 20 | |
| 30 | |
| 20 | |
| 2.8 | |
| 5(Max) | |
| 80 | |
| -25 | |
| 85 | |
| No | |
| SB. Green | |
| No | |
| Yes | |
| Bag | |
| Diameter | 3.8 mm |
| Mounting | Through Hole |
| Package Height | 5.3 mm |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

