| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 48 |
| Coil Resistance (Ohm) | 500 |
| Maximum Pick-Up Voltage | 12VDC |
| Maximum DC Switching Voltage (V) | 28 |
| Maximum Switching Current (A) | 2 |
| Operate Time (ms) | 4 |
| Release Time (ms) | 4 |
| Electrical Life (Operations) | 100000 |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Product Length (mm) | 20.57 |
| Product Depth (mm) | 10.41 |
| Product Height (mm) | 13.84 |