| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 5 | |
| 113.64 | |
| 44 | |
| 2.4VDC | |
| 0.26VDC | |
| 115 | |
| 28 | |
| 2 | |
| 4 | |
| 4 | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Hermetic Seal | |
| -65 | |
| 125 | |
| DIP |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

