Reduced Price
Littelfuse3KP6.0ATransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 6V 3KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.67 | |
| 10.3 | |
| 6 | |
| 291.3 | |
| 5000 | |
| 50 | |
| 3000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

