Diotec Semiconductor AG3EZ130Zener
Zener Diode Single 132.5V 5% 250Ohm 3000mW 2-Pin DO-15 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 132.5 | |
| 5% | |
| 3000 | |
| 5 | |
| 1 | |
| 21@Ta=50°C | |
| 250 | |
| -50 | |
| 150 | |
| Commercial | |
| 0.11%/°C | |
| 141 | |
| 124 | |
| Ammo | |
| Diameter | 3 mm |
| Mounting | Through Hole |
| Package Length | 6.3 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

