TE Connectivity3EQ3Power Line Filters
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| RFI | |
| 3 | |
| 0.38 | |
| 250VAC | |
| 32.18 | |
| 0.006 | |
| 1 | |
| Flange Mount | |
| Wire Lead | |
| 4 | |
| -10 | |
| 40 | |
| 65 | |
| 52.6 | |
| 45.2 |
Use this 3EQ3 power line filter from TE Connectivity to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 3EQ3 power line filter has a wire lead termination style. This product is 65 mm long, 45.2 mm tall and 52.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

