TE Connectivity3EP7MPower Entry Modules
Power Entry Module RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| Faston | |
| IEC 320/C14 | |
| 250 | |
| -10 | |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

