TE Connectivity3EJH1Power Entry Modules
Power Entry Module EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| Faston | |
| IEC 320/C14 | |
| Panel Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

