Bel3AB 300-RFuses
Fuse Cartridge Fast Acting 0.3A 250V Holder Cartridge 6 X 32mm Ceramic CE/CSA/UL/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 6 X 32 | |
| 0.3 | |
| 250 | |
| 250 | |
| 1.4 | |
| 0.032 | |
| 2.52 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 31.8 | |
| 6.35 | |
| Ceramic | |
| Holder |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
