Vishay39D268G015JJ6Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 2600uF 15V -10% to 75% (25.7 X 41.7mm) Axial 500h 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2600uF | |
| -10% to 75% | |
| 15VDC | |
| 1184.91@5Min | |
| 500 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 25.7 X 41.7 | |
| -20 | |
| 85 | |
| 25.7 | |
| 41.7 | |
| 1.016 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic 39D268G015JJ6 aluminum capacitor from Vishay for its relatively high ESR! It can withstand a voltage of 15 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 2600uF. The 39D268G015JJ6 aluminum electrolytic capacitor has an axial termination style. This product is 41.7 mm long with a diameter of 25.7 mm. Its leakage current is 1184.91@5Min μA. This part has a lead diameter of 1.016 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

