Molex39940-0406Connector Terminal Blocks
Conn Eurostyle Block 6 POS 5.08mm Screw ST Panel Mount 15A/Contact EuroMate™
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 6 | |
| 5.08 | |
| 2 | |
| 6 | |
| Screw | |
| Straight | |
| 15/Contact | |
| 300V | |
| 130 | |
| 120 | |
| 41.1 | |
| 19.05 | |
| Black | |
| EuroMate™ | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

