Molex39910-0103Connector Terminal Blocks
Conn Eurostyle Block 3 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 3 | |
| 10.16 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 60/Contact | |
| 600V | |
| 130 | |
| 31.5 | |
| 32 | |
| 18.8 | |
| 29.7 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

