Mill-Max399-43-164-10-003000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 64 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 64 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| 162.56 | |
| 5.82 | |
| 2.54 | |
| 3.2 | |
| Through Hole |
Mill-Max Mfg. Corp. brings you their socket strip 399-43-164-10-003000 header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 64 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 162.56 mm long, 2.54 mm tall and 5.58 mm deep. 399-43-164-10-003000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

