Molex397000104Connector Terminal Blocks
Conn Spring Terminal Block 4 POS 5.08mm Solder Thru-Hole 18A/Contact Eurostyle™
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Spring Terminal Block | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Solder | |
| 18/Contact | |
| 300V | |
| 500 | |
| -40 | |
| 105 | |
| 17 | |
| 16 | |
| Green | |
| Eurostyle™ | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

