Molex395443006Connector Terminal Blocks
Conn Eurostyle Block 6 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 15/Contact | |
| 300V | |
| 500 | |
| -40 | |
| 105 | |
| 30.48 | |
| 10 | |
| 14.4 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

