Molex395300005Connector Terminal Blocks
Conn Eurostyle Block F 5 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 5 | |
| 5.08 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 18/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 8.5 | |
| 25.4 | |
| 18.2 | |
| 15 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

