Molex39526-5009Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 9 POS 5mm Solder RA Side Entry Thru-Hole Eurostyle
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 15/Contact | |
| 300VDC|300VAC | |
| 500 | |
| -40 | |
| 105 | |
| 55 | |
| 12 | |
| 8.3 | |
| Eurostyle | |
| 3.9 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

