Molex39517-2004Connector Terminal Blocks
Conn Eurostyle Block F 4 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 4 | |
| 3.81 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 8/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 25.63 | |
| 10.4 | |
| 18.8 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

