| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Subminiature |
| Acting | Fast |
| Application | Battery Charger|Consumer Electronic|Industrial Controller|Power Supply |
| Fuse Size (mm) | 8.5 X 8 |
| Current Rating (A) | 5 |
| Maximum Voltage Rating (V) | 125 |
| Maximum AC Voltage Rating (V) | 125 |
| Maximum Power Dissipation (W) | 0.6 |
| Breaking Capacity @ Rated Voltage (A) | 100@125VAC |
| Typical Melting I2t (A²S) | 6.1 |
| Typical Cold Resistance (Ohm) | 0.01393 |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Ammo |
| Seated Plane Height (mm) | 8(Max) |
| Product Depth (mm) | 4(Max) |
| Product Length (mm) | 8.5 |
| Product Height (mm) | 8(Max) |
| Mounting | Through Hole |